- Home ›
- All Products›
- 30053-2A3F
30053-2A3F
Woodhead / Molex
30A. 240VAC 3Phase. 24 10 Ga
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30A. 240VAC 3Phase. 24 10 Ga
Search Keywords: 300532A3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:30053-2A3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$617.83
3
$576.86
5 +
$568.21
Click for Quote
Log in
to unlock special pricing