- Home ›
- All Products›
- 30053-0M3P
30053-0M3P
Woodhead / Molex
30A. 240VAC 3Phase. 2 10/4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30A. 240VAC 3Phase. 2 10/4
Search Keywords: 300530M3P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:30053-0M3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$563.08
3
$525.75
5 +
$517.87
Click for Quote
Log in
to unlock special pricing