- Home ›
- All Products›
- 30053-0A3P
30053-0A3P
Woodhead / Molex
30A. 240VAC 3Phase. 2 10/4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30A. 240VAC 3Phase. 2 10/4
Search Keywords: 300530A3P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:30053-0A3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$597.72
3
$558.08
5 +
$549.71
Click for Quote
Log in
to unlock special pricing