- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3000-1B143
3000-1B143
Woodhead / Molex
PDU Outlet Box 125V 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 125V 15A
Search Keywords: 30001B143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3000-1B143
-
Alias/AKA:1301370097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26