- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3000-1A143
3000-1A143
Woodhead / Molex
PDU Outlet Box 125V 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 125V 15A
Search Keywords: 30001A143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3000-1A143
-
Alias/AKA:1301370095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$324.17
2
$311.20
5 +
$298.76
Click for Quote
Log in
to unlock special pricing