- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2R8004A20F060
2R8004A20F060
Woodhead / Molex
Cable Assembly Pigtail 1.83m 16AWG Circular 8 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 1.83m 16AWG Circular 8 POS F Mini-Change®
Search Keywords: 2R8004A20F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2R8004A20F060
-
Alias/AKA:1300140067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$71.80
6
$70.36
12 +
$68.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT