- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2909
2909
Woodhead / Molex
Super-Safeway Connector with Locking Blade, 4 Pole/4 Wire, Non-NEMA, 208V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Connector with Locking Blade, 4 Pole/4 Wire, Non-NEMA, 208V
Search Keywords: 2909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2909
-
Alias/AKA:1301450067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$76.44
6
$73.38
19 +
$70.44
Click for Quote
Log in
to unlock special pricing