- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 28W48A103
28W48A103
Woodhead / Molex
Cable Assembly 7.62m NEMA L6-30 to NEMA L6-30 (2Power/1Ground) to (2Power/1Ground) POS M-F 10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 7.62m NEMA L6-30 to NEMA L6-30 (2Power/1Ground) to (2Power/1Ground) POS M-F 10AWG
Search Keywords: 28W48A103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:28W48A103
-
Alias/AKA:1301430266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:M-F
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26