- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 28W47A123
28W47A123
Woodhead / Molex
Cable Assembly 12/3 SOOW 7.62m 12AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SOOW 7.62m 12AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Search Keywords: 28W47A123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:28W47A123
-
Alias/AKA:1301430262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:M-F
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$383.34
2
$368.01
4 +
$353.29
Click for Quote
Log in
to unlock special pricing