- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 28W47A103
28W47A103
Woodhead / Molex
Cable Assembly 12/3 SOW 7.62m 10AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SOW 7.62m 10AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Search Keywords: 28W47A103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:28W47A103
-
Alias/AKA:1301430261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:M-F
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26