- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 28T76
Woodhead / Molex
28T76
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Safeway®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Safeway®
Search Keywords: 28T76
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:28T76
-
Alias/AKA:1301450056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:480 V
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 28T76 RoHS compliant?
Yes, 28T76 is RoHS compliant.
What is the lead time for 28T76?
The standard lead time for 28T76 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2
$59.06
7
$56.70
24 +
$54.43
Click for Quote
Log in
to unlock special pricing