- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2882
Woodhead / Molex
2882
Conn Power PL 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Super-Safeway™
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Super-Safeway™
Search Keywords: 2882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2882
-
Alias/AKA:1301420041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4Power/1Ground
-
Maximum Voltage Rating:480 V
-
Maximum Current Rating:30/Contact A
Product Guides
+
Frequently Asked Questions
Is 2882 RoHS compliant?
Yes, 2882 is RoHS compliant.
What is the lead time for 2882?
The standard lead time for 2882 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$65.19
7
$62.58
22 +
$60.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT