Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

2848A123

Cable Assembly 7.62m NEMA L6-30 to NEMA L6-30 (2Power/1Ground) to (2Power/1Ground) POS M-F 12AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly 7.62m NEMA L6-30 to NEMA L6-30 (2Power/1Ground) to (2Power/1Ground) POS M-F 12AWG
Search Keywords: 2848A123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 2848A123
Alias/AKA: 1301430255
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429010
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2848A123 RoHS compliant?
Yes, 2848A123 is RoHS compliant.
What is the lead time for 2848A123?
The standard lead time for 2848A123 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$369.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!