- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2848A103
2848A103
Woodhead / Molex
Cable Assembly 7.62m NEMA L6-30 to NEMA L6-30 (2Power/1Ground) to (2Power/1Ground) POS M-F 10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 7.62m NEMA L6-30 to NEMA L6-30 (2Power/1Ground) to (2Power/1Ground) POS M-F 10AWG
Search Keywords: 2848A103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2848A103
-
Alias/AKA:1301430254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$392.56
3
$371.62
5 +
$351.88
Click for Quote
Log in
to unlock special pricing