- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2848
Woodhead / Molex
2848
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™
Search Keywords: 2848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2848
-
Alias/AKA:1301420034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:30/Contact A
Product Guides
+
Frequently Asked Questions
Is 2848 RoHS compliant?
Yes, 2848 is RoHS compliant.
What is the lead time for 2848?
The standard lead time for 2848 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$47.817
2
$43.470
10
$41.730
33 +
$40.070
Click for Quote
Log in
to unlock special pricing