Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

2809

Conn Power PL 4 POS ST Cable Mount 4 Terminal 1 Port Super-Safeway™

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power PL 4 POS ST Cable Mount 4 Terminal 1 Port Super-Safeway™
Search Keywords: 2809
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    2809
  • Alias/AKA:
    1301420032
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    208 V
  • Maximum Current Rating:
    30/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2809 RoHS compliant?
Yes, 2809 is RoHS compliant.
What is the lead time for 2809?
The standard lead time for 2809 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks can ship 11/10/26
Backorder
Price (USD)
Qty
Unit Price
2
$37.82
11
$36.30
38 +
$34.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!