- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 27W74MB
Woodhead / Molex
27W74MB
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords: 27W74MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:27W74MB
-
Alias/AKA:1301470055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 27W74MB RoHS compliant?
Yes, 27W74MB is RoHS compliant.
What is the lead time for 27W74MB?
The standard lead time for 27W74MB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$79.53
5
$76.35
18 +
$73.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT