- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 276U
Description
+
Incandescent Lamp
Search Keywords: 276U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:276U
-
Alias/AKA:1301020269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:240 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$224.10
2
$215.14
7 +
$206.53
Click for Quote
Log in
to unlock special pricing