- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2747MB
2747MB
Woodhead / Molex
Safeway Flanged Receptacle with Locking Blade, 2 Pole/3 Wire, NEMA L5-20, 125V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Flanged Receptacle with Locking Blade, 2 Pole/3 Wire, NEMA L5-20, 125V
Search Keywords: 2747MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2747MB
-
Alias/AKA:1301490039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$53.48
8
$51.34
26 +
$49.29
Click for Quote
Log in
to unlock special pricing