- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 271USB163
271USB163
Woodhead / Molex
A21 Incandescent Lamp
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
A21 Incandescent Lamp
Search Keywords: 271USB163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:271USB163
-
Alias/AKA:1301020261
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9405490000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:A21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$265.75
2
$255.11
6 +
$244.91
Click for Quote
Log in
to unlock special pricing