- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 271US
Woodhead / Molex
271US
Safeway Lamp - 100W - Screw Release Guard - Switch - Side Outlet
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Lamp - 100W - Screw Release Guard - Switch - Side Outlet
Search Keywords: 271US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:271US
-
Alias/AKA:1301020259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405490000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Lamp Size:A21
Product Guides
+
Frequently Asked Questions
Is 271US RoHS compliant?
Yes, 271US is RoHS compliant.
What is the lead time for 271US?
The standard lead time for 271US is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$151.86
3
$145.78
10 +
$139.95
Click for Quote
Log in
to unlock special pricing