- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 271UA163
Woodhead / Molex
271UA163
Incandescent Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:271UA163
-
Alias/AKA:1301020257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier's Standard Package:
1 -
Voltage Rating:240 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A