- Home ›
- All Products›
- 2709MB
2709MB
Woodhead / Molex
Safeway Flanged Receptacle with Locking Blade, 4 Pole/4 Wire, Non-NEMA, 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Flanged Receptacle with Locking Blade, 4 Pole/4 Wire, Non-NEMA, 250V
Search Keywords: 2709MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2709MB
-
Alias/AKA:1301490037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$64.23
7
$61.67
22 +
$59.20
Click for Quote
Log in
to unlock special pricing