- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2707
2707
Woodhead / Molex
Conn Power RCP 2 POS ST Cable Mount 2 Terminal 1 Port Super-Safeway™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 2 POS ST Cable Mount 2 Terminal 1 Port Super-Safeway™
Search Keywords: 2707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2707
-
Alias/AKA:1301410065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20/Contact A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$38.70
11
$37.15
37 +
$35.66
Click for Quote
Log in
to unlock special pricing