- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 26W49
Woodhead / Molex
26W49
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords: 26W49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:26W49
-
Alias/AKA:1301470023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:277 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 26W49 RoHS compliant?
Yes, 26W49 is RoHS compliant.
What is the lead time for 26W49?
The standard lead time for 26W49 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
4
$65.74
9
$54.78
30 +
$51.90
Click for Quote
Log in
to unlock special pricing