- Home ›
- All Products›
- 26T08G
26T08G
Woodhead / Molex
HI-AMP TURNEX PLUG 20A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HI-AMP TURNEX PLUG 20A 250V
Search Keywords: 26T08G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:26T08G
-
Alias/AKA:1301450003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$30.08
14
$28.87
46 +
$27.72
Click for Quote
Log in
to unlock special pricing