Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

2648MB

Conn Power PL 2Power/1Ground POS ST Flange Mount 3 Terminal 1 Port Safeway®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power PL 2Power/1Ground POS ST Flange Mount 3 Terminal 1 Port Safeway®
Search Keywords: 2648MB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 2648MB
Alias/AKA: 1301490028
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Flange Mount
Gender: PL
Number of Contacts: 2Power/1Ground
Maximum Voltage Rating: 250 V
Maximum Current Rating: 20/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2648MB RoHS compliant?
Yes, 2648MB is RoHS compliant.
What is the lead time for 2648MB?
The standard lead time for 2648MB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3 +
$33.4937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!