Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

2647E123IN

Cable Assembly 12/3 SOOW 0.3m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly 12/3 SOOW 0.3m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Search Keywords: 2647E123IN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 2647E123IN
Alias/AKA: 1301430210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2647E123IN RoHS compliant?
Yes, 2647E123IN is RoHS compliant.
What is the lead time for 2647E123IN?
The standard lead time for 2647E123IN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$253.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!