- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2647A143
2647A143
Woodhead / Molex
Cable Assembly 12/3 SOW 7.62m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SOW 7.62m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Search Keywords: 2647A143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2647A143
-
Alias/AKA:1301430204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$253.73
2
$243.58
6 +
$233.84
Click for Quote
Log in
to unlock special pricing