- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2547
2547
Woodhead / Molex
Super-Safeway Connector with Locking Blade, 2 Pole/3 Wire, NEMA L5-15, 125V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Connector with Locking Blade, 2 Pole/3 Wire, NEMA L5-15, 125V
Search Keywords: 2547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2547
-
Alias/AKA:1301410056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$30.84
14
$29.61
46 +
$28.42
Click for Quote
Log in
to unlock special pricing