Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

2507

Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™
Search Keywords: 2507
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 2507
Alias/AKA: 1301410053
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 250 V
Maximum Current Rating: 15/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2507 RoHS compliant?
Yes, 2507 is RoHS compliant.
What is the lead time for 2507?
The standard lead time for 2507 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$36.54
3
$35.80
5 +
$35.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!