- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2504
2504
Woodhead / Molex
Super-Safeway Connector with Locking Blade, 2 Pole/2 Wire, NEMA L1-15, 125V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Connector with Locking Blade, 2 Pole/2 Wire, NEMA L1-15, 125V
Search Keywords: 2504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2504
-
Alias/AKA:1301410052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$37.65
11
$36.14
37 +
$34.70
Click for Quote
Log in
to unlock special pricing