- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 24W49
Woodhead / Molex
24W49
15A, 250V, Watertite Locking Plug, Yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
15A, 250V, Watertite Locking Plug, Yellow
Search Keywords: 24W49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:24W49
-
Alias/AKA:1301460088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 24W49 RoHS compliant?
Yes, 24W49 is RoHS compliant.
What is the lead time for 24W49?
The standard lead time for 24W49 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3
$30.42
14
$29.20
47 +
$28.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT