- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 24W34BLK
24W34BLK
Woodhead / Molex
Conn Power M 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power M 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords: 24W34BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:24W34BLK
-
Alias/AKA:1301460080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:277 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$38.65
11
$37.10
36 +
$35.62
Click for Quote
Log in
to unlock special pricing