- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 24W04A142
24W04A142
Woodhead / Molex
Cable Assembly 7.62m NEMA L1-15 to NEMA L1-15 2 to 2 POS M-F 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 7.62m NEMA L1-15 to NEMA L1-15 2 to 2 POS M-F 14AWG
Search Keywords: 24W04A142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:24W04A142
-
Alias/AKA:1301430180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$244.49
2
$234.71
6 +
$225.32
Click for Quote
Log in
to unlock special pricing