- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 24T04
24T04
Woodhead / Molex
Conn Power M 2Power POS ST Cable Mount 2 Terminal 1 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power M 2Power POS ST Cable Mount 2 Terminal 1 Port Safeway®
Search Keywords: 24T04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:24T04
-
Alias/AKA:1301440017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:2Power
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
4
$19.57
21
$18.78
71 +
$18.04
Click for Quote
Log in
to unlock special pricing