- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2447-W
2447-W
Woodhead / Molex
Cable Assembly 12/3 SOW 0.91m Power to 3Power 3 to 3 POS M-F Super-Safeway™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SOW 0.91m Power to 3Power 3 to 3 POS M-F Super-Safeway™
Search Keywords: 2447W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2447-W
-
Alias/AKA:1301540055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$276.53
2
$265.47
5 +
$254.85
Click for Quote
Log in
to unlock special pricing