- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2407B163
2407B163
Woodhead / Molex
Cable Assembly 15.24m 3 POS M-F 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 15.24m 3 POS M-F 14AWG
Search Keywords: 2407B163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2407B163
-
Alias/AKA:1301430171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$266.46
2
$255.80
6 +
$245.57
Click for Quote
Log in
to unlock special pricing