- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 22804
Woodhead / Molex
22804
Die Block Shorting Safety Plug - Male - Steel Chain - 2 Pole - 600VAC - 25A - 2ft - Yellow.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Die Block Shorting Safety Plug - Male - Steel Chain - 2 Pole - 600VAC - 25A - 2ft - Yellow.
Search Keywords: 22804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:22804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 22804 RoHS compliant?
Yes, 22804 is RoHS compliant.
What is the lead time for 22804?
The standard lead time for 22804 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
Minimum Order Quantity:
2
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
2
$68.45
3
$67.09
6 +
$65.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT