- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 228020A01F060
228020A01F060
Woodhead / Molex
Cable Assembly STOOW 1.83m 16AWG Circular to Circular 8 to 8 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG Circular to Circular 8 to 8 POS F-M Mini-Change®
Search Keywords: 228020A01F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:228020A01F060
-
Alias/AKA:1300110119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$153.54
3
$150.47
6
$147.46
12 +
$144.51
Click for Quote
Log in
to unlock special pricing