- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 227020A01F060
227020A01F060
Woodhead / Molex
Cable Assembly STOOW 1.83m 16AWG Circular to Circular 7 to 7 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG Circular to Circular 7 to 7 POS F-M Mini-Change®
Search Keywords: 227020A01F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:227020A01F060
-
Alias/AKA:1300110051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$83.24
6
$81.57
12 +
$79.95
Click for Quote
Log in
to unlock special pricing