- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 226020A01M3001
226020A01M3001
Woodhead / Molex
Cable Assembly 30m 16AWG Circular to Circular 6 to 6 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 30m 16AWG Circular to Circular 6 to 6 POS M-F
Search Keywords: 226020A01M3001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:226020A01M3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$550.61
3
$514.09
5 +
$506.38
Click for Quote
Log in
to unlock special pricing