- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 226020A01F070
226020A01F070
Woodhead / Molex
Cable Assembly 2.133m 16AWG Circular to Circular 6 to 6 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 2.133m 16AWG Circular to Circular 6 to 6 POS M-F
Search Keywords: 226020A01F070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:226020A01F070
-
Alias/AKA:1300110012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/9/26