- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 208002A01F030
208002A01F030
Woodhead / Molex
Cable Assembly STOOW 0.91m 16AWG Circular 8 POS M Crimp Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 0.91m 16AWG Circular 8 POS M Crimp Mini-Change®
Search Keywords: 208002A01F030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:208002A01F030
-
Alias/AKA:1300070197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
6
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$76.131
3
$69.210
6
$67.820
12 +
$66.460
Click for Quote
Log in
to unlock special pricing