- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 207002A01F060
207002A01F060
Woodhead / Molex
Cable Assembly STOOW 1.83m 16AWG Circular 7 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG Circular 7 POS M Mini-Change®
Search Keywords: 207002A01F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:207002A01F060
-
Alias/AKA:1300070115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$75.32
3
$73.80
6
$72.33
12 +
$70.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT