- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 207000A01F060
207000A01F060
Woodhead / Molex
Cable Assembly STOOW 1.83m 16AWG Circular 7 POS F Crimp Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG Circular 7 POS F Crimp Mini-Change®
Search Keywords: 207000A01F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:207000A01F060
-
Alias/AKA:1300070073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$71.30
3
$69.88
6
$68.48
12 +
$67.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT