- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 206000A01F120
206000A01F120
Woodhead / Molex
Cable Assembly STOOW 3.66m 16AWG Circular 6 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 3.66m 16AWG Circular 6 POS F Mini-Change®
Search Keywords: 206000A01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:206000A01F120
-
Alias/AKA:1300070026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$77.62
3
$76.07
6
$74.55
12 +
$73.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT