Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

20053W-2A

20A Inline Gfciautow/3085-10 Weatherproo |Molex/woodhead 20053W-2A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
20A Inline Gfciautow/3085-10 Weatherproo |Molex/woodhead 20053W-2A
Search Keywords: 20053W2A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 20053W-2A
Alias/AKA: 1301530141
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908530
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20053W-2A RoHS compliant?
Yes, 20053W-2A is RoHS compliant.
What is the lead time for 20053W-2A?
The standard lead time for 20053W-2A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$416.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!