- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 20052-6A
20052-6A
Woodhead / Molex
20A/120V Inline Gfciauto6Ft Watertitenem |Molex/woodhead 20052-6A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
20A/120V Inline Gfciauto6Ft Watertitenem |Molex/woodhead 20052-6A
Search Keywords: 200526A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:20052-6A
-
Alias/AKA:1301530132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$258.92
2
$248.55
6 +
$238.62
Click for Quote
Log in
to unlock special pricing