- Home ›
- All Products›
- 2001
Woodhead / Molex
2001
TUBE LIGHT 128W 120V 60HZ 25CORDFEEDTHR
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TUBE LIGHT 128W 120V 60HZ 25CORDFEEDTHR
Search Keywords: 2001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 2001 |
| Alias/AKA: | 1301080191 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2001 RoHS compliant?
Yes, 2001 is RoHS compliant.
What is the lead time for 2001?
The standard lead time for 2001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/5/27